Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD134.49

(exc. GST)

SGD146.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD134.49

*price indicative

RS Stock No.:
669-827
Mfr. Part No.:
3RT2025-1AG60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

97mm

Length

85mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for robust performance in AC-3e/AC-3 applications, boasting a rated current of 17 A and an operational power capacity of 7.5 kW at 400 V. Designed with three poles and auxiliary contacts, it ensures seamless and reliable control of your electrical systems. Its impressive mechanical service life of up to 10 million operating cycles guarantees durability and long-term efficiency. Operating effectively across a wide temperature range, from -25 to +60 °C, this contactor is built to withstand various environmental conditions. Equipped with screw terminals for main and auxiliary circuits, installation is straightforward, making it an Ideal choice for both new setups and upgrades.

Compact design with a height of only 85 mm and depth of 97 mm for versatile installation options

Features a powerful control circuit with a rated supply voltage of 100 V AC at 50 Hz and 110 V AC at 60 Hz

Offers high shock resistance, enhancing operational reliability under dynamic conditions

Auxiliary contacts provide added functionality with instantaneous NO and NC configurations

Optimised for energy efficiency with a maximum power loss of just 1.8 W during operation

Achieves a high degree of operational flexibility with various operational currents across diverse applications

Designed with clear environmental considerations, featuring an Environmental Product Declaration for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy