Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-821
- Mfr. Part No.:
- 3RT2025-1FB48-0ME2
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD295.18
(exc. GST)
SGD321.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD295.18 |
*price indicative
- RS Stock No.:
- 669-821
- Mfr. Part No.:
- 3RT2025-1FB48-0ME2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 151mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 85mm | ||
Depth 151mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for controlling electrical devices and machinery in various industrial applications. This compact, reliable unit provides robust functionality with a power loss of just 1.8 W in a hot operating state, ensuring efficient energy use. Boasting a mechanical service life of up to 10,000,000 operating cycles, it delivers exceptional durability and longevity. Rated at 17 A for AC-3 operation, the contactor efficiently handles voltage levels of up to 690 V. Built to withstand demanding environments, this product is suitable for installation at altitudes of up to 2,000 m and in temperatures ranging from -25 °C to +60 °C, encapsulating reliable performance in adverse conditions. Its auxiliary contacts configuration allows flexibility in various control applications.
Includes shock-resistant features, enhancing operational reliability under mechanical stresses
Diode assembly surge suppressor protects circuits, increasing safety during operation
IP20 rated for front protection, ensuring a safe operation environment
Control circuit operates at 24 V DC, allowing compatibility with standard systems
Screw-type terminals simplify installation and maintenance of connections
