Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-815
- Mfr. Part No.:
- 3RT2024-1BF44
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD219.41
(exc. GST)
SGD239.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD219.41 |
*price indicative
- RS Stock No.:
- 669-815
- Mfr. Part No.:
- 3RT2024-1BF44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 151mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Depth 151mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for robust control of electrical loads in industrial applications. Compact and efficient, it operates reliably with a current rating of 12 A at AC-3, providing VITAL switching capabilities for motor control. With a three-pole configuration and a maximum operational voltage of 690 V, this contactor ensures seamless integration into various systems. Additionally, it features multiple auxiliary contacts for enhanced versatility in wiring configurations, making it Ideal for demanding operational environments. Its Durable construction and technical specifications ensure long-lasting performance, while its lightweight design facilitates easy installation.
Environmental Product Declaration indicating commitment to sustainability
Offers an impressive mechanical service life of up to 10 million cycles, reducing maintenance needs
Equipped with a low power loss of only 0.9 W in hot state, promoting energy efficiency
Built with a maximum allowable altitude of 2000 m, making it suitable for elevated installations
Complies with various safety standards, ensuring reliability for safety-related switching operations
Short-circuit protection is facilitated through specific fuse link requirements for enhanced safety
Includes distinguished auxiliary contacts configuration with 2 NO and 2 NC for versatile operational capabilities
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
