Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD232.04

(exc. GST)

SGD252.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD232.04

*price indicative

RS Stock No.:
669-805
Mfr. Part No.:
3RT2024-2DB40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring-Loaded Terminal

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

102mm

Width

45mm

Standards/Approvals

UL

Depth

107mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for efficient control of electrical power in various industrial applications. This versatile device caters to AC-3e/AC-3 load types, managing operational currents up to 12 A while ensuring robust performance across a wide voltage range up to 690 V. Designed for seamless integration, it supports communication modules and features both normally open and normally closed auxiliary contacts. Enhanced by a spring-loaded Terminal system, this contactor provides easy installation and reliable connectivity, making it an essential component for modern electrical systems.

Operates effectively within ambient temperatures of -25 to +60 °C, ensuring adaptability to diverse environments

Features a maximum short-time withstand current of up to 210 A, providing reliability during high-demand operations

Achieves a mechanical service life of 10 million cycles, reducing maintenance costs and ensuring long-term functionality

Incorporates a surge voltage resistance rated at 6 kV for both main and auxiliary circuits, contributing to enhanced safety

Allows for quick circuit connections with spring-loaded terminals, facilitating Faster installation times

Complies with stringent environmental standards, demonstrated through a positive environmental product declaration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy