Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-779
- Mfr. Part No.:
- 3RT2038-1CL24-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD636.14
(exc. GST)
SGD693.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD636.14 |
*price indicative
- RS Stock No.:
- 669-779
- Mfr. Part No.:
- 3RT2038-1CL24-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 174mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 174mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for reliable control in various industrial applications, offering an operational current of up to 80 A with a high efficiency rating. This three-pole device operates seamlessly at voltages up to 690 V, making it Ideal for controlling AC motors. Its flexible design support easy integration into existing systems. Equipped with Advanced features like plugged-in varistor protection and auxiliary contacts, the contactor ensures optimum performance and safety, even in harsh environmental conditions. With a wide temperature range for operation and storage, this power contactor enhances reliability and reduces maintenance needs across diverse operational settings.
Equipped with a varistor for surge protection
Achieves a mechanical service life of approximately 10 million operating cycles
Features auxiliary contacts with 2 NO Plus 2 NC for expanded functionality
Meets stringent insulation and surge voltage resistance standards for enhanced safety
Compact S2 size allows for versatile installation options
Designed to support high operational frequencies making it suitable for precise control applications
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 400V 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V
