Siemens 3RT2 Contactor, 208V Coil, 3-Pole 208V, 3 NO
- RS Stock No.:
- 669-759
- Mfr. Part No.:
- 3RT2038-1AM20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD580.89
(exc. GST)
SGD633.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD580.89 |
*price indicative
- RS Stock No.:
- 669-759
- Mfr. Part No.:
- 3RT2038-1AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 208V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 208V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust motor control applications, providing efficient and reliable operation in industrial environments. Designed to handle up to 80 A with a maximum operational voltage of 690 V, this 3-pole contactor ensures seamless functionality across various power ratings, including AC-3 and AC-3e. Its auxiliary contacts enhance versatility, while the device's significant mechanical service life of 10 million operating cycles underscores its durability. Built with diverse ambient tolerances, the contactor operates effectively within a temperature range of -25 to +60 °C, making it an Ideal choice for demanding applications.
Compact design for easy installation on a 35 mm DIN rail
Enhanced shock resistance features for reliable performance in dynamic environments
Optimised for minimal power loss ensuring cost effectiveness during operation
A unique auxiliary switch configuration allows for integrated system applications
Robust short circuit protection solutions suited for critical operations
High contact reliability with a low failure rate assures consistent operational integrity
Related links
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 208V 690V ac
