Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

Subtotal (1 unit)*

SGD557.21

(exc. GST)

SGD607.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD557.21

*price indicative

RS Stock No.:
669-740
Mfr. Part No.:
3RT2037-3AF06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

75mm

Depth

130mm

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is designed to effectively control electrical motors and loads within industrial and commercial environments. With a robust capacity of 65 A at 400 V, this 3-pole contactor excels in providing reliable operation across a range of applications, ensuring efficient performance in demanding conditions. Engineered for maximum endurance, it boasts a typical mechanical service life of up to 10 million operating cycles, making it a trustworthy choice for users seeking durability and reliability. Its Compact design accommodates easy installation while the reliable spring-loaded terminals ensure secure connections that withstand operational rigour.

Crafted with an insulation voltage rating of 690 V for enhanced safety

Includes auxiliary contacts with 2 NO and 2 NC for versatile control functions

Durable design with a shock resistance suitable for various industrial environments

Compliant with international standards ensuring reliability and peace of mind for users

Provides superior short circuit protection options enhancing operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy