Allen Bradley 100K Contactor, 24V dc Coil, 3-Pole, 5 A, 2.2 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 502-262
- Distrelec Article No.:
- 302-25-980
- Mfr. Part No.:
- 100-K05ZJ01
- Manufacturer:
- Allen Bradley
This image is representative of the product range
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD79.85
(exc. GST)
SGD87.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 13 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | SGD79.85 | - |
| 6 - 11 | SGD77.92 | 2% |
| 12 + | SGD76.04 | 4% |
*price indicative
- RS Stock No.:
- 502-262
- Distrelec Article No.:
- 302-25-980
- Mfr. Part No.:
- 100-K05ZJ01
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 5A | |
| Series | 100K | |
| Power Rating | 2.2kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Panel | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 5A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Direct-on-Line (DoL), Motor Control, Reversing | |
| Maximum Operating Temperature | 60°C | |
| Width | 44.9mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | |
| Length | 108.2mm | |
| Depth | 82.7mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 5A | ||
Series 100K | ||
Power Rating 2.2kW | ||
Function Motor Control, Reversing | ||
Mount Type Panel | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 5A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Direct-on-Line (DoL), Motor Control, Reversing | ||
Maximum Operating Temperature 60°C | ||
Width 44.9mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, cULus, CSA, CE, CCC | ||
Length 108.2mm | ||
Depth 82.7mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Allen Bradley 100-K Miniature Contactors
Features and Benefits:
Certifications:
Allen Bradley MCS (Modular Control System) Contactors:
MCS features:
Related links
- Allen Bradley 100K Contactor 3-Pole 2.2 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 24V dc 690V ac
- Allen Bradley 100K Contactor 3-Pole 4 kW 230V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 4 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V dc 690V ac
