Eaton Eaton Moeller Contactor, 220V, 240 V Coil, 29 A, 33.3 kW, 690V

Subtotal (1 unit)*

SGD292.18

(exc. GST)

SGD318.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD292.18

*price indicative

RS Stock No.:
257-803
Mfr. Part No.:
294009 DILK20-11(220V50HZ,240V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V, 240V

Product Type

Contactor

Contact Voltage

690V

Contact Current

29A

Series

Eaton Moeller

Power Rating

33.3kW

Terminal Type

Screw

Operational Current Ie

29A

Contactor Application

Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CE, VDE 0660, UL Category Control No.:NLDX, UL 60947-4-1, UL, IEC/EN 60947-4-1, IEC/EN 60947, CSA UL File No.:E29096, CSA File No.:012528, CSA Class No.:3211-04, CSA-C22.2 No. 60947-4-1-14

Depth

135mm

Length

138mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series DILK contactor is engineered specifically for capacitive applications, proficiently managing power factor correction. Designed to handle ratings up to 29 A and voltages up to 690 V, it ensures reliable performance across a wide frequency range of 50/60 Hz. The incorporation of series resistors enhances the lifecycle, while its compact dimensions allow for efficient installation in tight spaces. Constructed with durable materials and compliant with numerous safety standards, this contactor provides top-notch protection against electrical hazards, such as back-of-hand and finger contact. The versatility in operational temperature range from -25 °C to 60 °C makes it suitable for various environmental conditions, ensuring that it performs consistently in demanding applications.

Designed for capacitive load management

Offers exceptional durability with a lifespan rating of up to 150,000 operations

Provides advanced protection against direct contact hazards

Compact dimensions enhance installation flexibility

Meets multiple global safety standards for electrical components

Versatile operational temperature range suits diverse environments

Facilitates easy connection through reliable screw terminals

Enhanced lifecycle performance from integrated series resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy