Eaton Moeller Contactor, 240V Coil, 18 A, 71 VA, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-800
- Mfr. Part No.:
- 293988 DILK12-11(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD224.60
(exc. GST)
SGD244.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | SGD224.60 |
*price indicative
- RS Stock No.:
- 257-800
- Mfr. Part No.:
- 293988 DILK12-11(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | Moeller | |
| Power Rating | 71VA | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Contactor Application | Power Factor Correction | |
| Minimum Operating Temperature | -31.7°C | |
| Maximum Operating Temperature | 15.5°C | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1, UL Category Control No.: NLDX, UL File No.: E29096, UL UL 60947-4-1, CSA CSA Class No.: 3211-04, CSA File No.: 012528, CE CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947 | |
| Depth | 138mm | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series Moeller | ||
Power Rating 71VA | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Contactor Application Power Factor Correction | ||
Minimum Operating Temperature -31.7°C | ||
Maximum Operating Temperature 15.5°C | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1, UL Category Control No.: NLDX, UL File No.: E29096, UL UL 60947-4-1, CSA CSA Class No.: 3211-04, CSA File No.: 012528, CE CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947 | ||
Depth 138mm | ||
Length 135mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Moeller Contactor Relay 4-Pole 25 VA 690V
- Eaton DILM Contactor 3-Pole 18.5 kW 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 40 kVA, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
