Eaton DILER Contactor Relay, 110V dc Coil, 4-Pole, 6 A, 2.3 W 110V dc, 3 NO/1 NC, 600V
- RS Stock No.:
- 254-379
- Mfr. Part No.:
- 231831 DILER-31-G-C(110VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD127.46
(exc. GST)
SGD138.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | SGD127.46 |
*price indicative
- RS Stock No.:
- 254-379
- Mfr. Part No.:
- 231831 DILER-31-G-C(110VDC)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 600V | |
| Contact Current | 6A | |
| Power Rating | 2.3W | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Function | Contactor Relay | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 50°C | |
| Length | 52mm | |
| Width | 45mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, CSA IEC/EN 60947-4-1, EN 60947-5-1, IEC/EN 60947, UL 508, UL Category Control No.: NKCR, UL UL File No.: E29184, VDE 0660 | |
| Depth | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 600V | ||
Contact Current 6A | ||
Power Rating 2.3W | ||
Series DILER | ||
Mount Type DIN Rail | ||
Function Contactor Relay | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 50°C | ||
Length 52mm | ||
Width 45mm | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA File No.: 012528, CSA IEC/EN 60947-4-1, EN 60947-5-1, IEC/EN 60947, UL 508, UL Category Control No.: NKCR, UL UL File No.: E29184, VDE 0660 | ||
Depth 54mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.85V dc 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 125V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 12V dc 600V ac
