Eaton DILER Contactor Relay, 48V Coil, 4-Pole, 6 A, 25 VA, 3 NO/1 NC, 600V ac

Subtotal (1 unit)*

SGD101.11

(exc. GST)

SGD110.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD101.11

*price indicative

RS Stock No.:
241-123
Mfr. Part No.:
051764 DILER-31(42V50HZ,48V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

48V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Series

DILER

Power Rating

25VA

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

50°C

Length

52mm

Width

45mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-4-1, CSA File No.:012528, CSA EN 60947-5-1, CSA Class No.:3211-03, CSA-C22.2 No. 14-05, CE UL File No.:E29184, UL Category Control No.:NKCR, UL UL 508, VDE 0660

Depth

52mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay is engineered for versatile performance in demanding applications. This compact device, operating at 42 V 50 Hz and 48 V 60 Hz, offers reliable switching capabilities with its combination of three normally open contacts and one normally closed contact. Designed to meet rigorous international standards, the DILER series is distinguished by its durability and efficiency, making it an ideal choice for control circuit applications. With features that enhance safety and protection, this relay is built to withstand challenging operational conditions, ensuring that it delivers uninterrupted service throughout its lifespan.

Positive operating contacts enhance performance and reliability

Interlocked opposing contacts provide mechanical safety

Designed for easy mounting on DIN rails or via screws

Meets strict certification requirements for enhanced compliance

Shock-resistant, designed to withstand up to 10 g

Broad operational temperature range for versatile deployment

Protects against accidental contact, enhancing user safety

Low power consumption ensures efficient operation

Suitable for a variety of applications with dual-frequency compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy