Siemens SIRIUS 3RT2 Contactor, 400 V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690 V
- RS Stock No.:
- 161-015
- Mfr. Part No.:
- 3RT2016-4AR62
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD157.26
(exc. GST)
SGD171.41
(inc. GST)
- RS Stock No.:
- 161-015
- Mfr. Part No.:
- 3RT2016-4AR62
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Power Rating | 4 kW | |
| Normal State Configuration | 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Range SIRIUS | ||
Series 3RT2 | ||
Power Rating 4 kW | ||
Normal State Configuration 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed to deliver reliable performance in industrial applications, expertly managing electrical loads with impressive resilience. Engineered for AC-3E/AC-3 usage, it operates seamlessly at a maximum voltage of 690V while providing superior power handling capabilities.
Engineered for minimal power loss and promoting energy efficiency
Suitable for various current ratings and enhancing application versatility
Integrated protection features safeguard against short circuits
Suitable for various current ratings and enhancing application versatility
Integrated protection features safeguard against short circuits
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V

