Siemens SIRIUS 3RT2 Contactor, 100 → 110 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V
- RS Stock No.:
- 160-877
- Mfr. Part No.:
- 3RT2023-4AG60
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-877
- Mfr. Part No.:
- 3RT2023-4AG60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 100 → 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Series | 3RT2 | |
| Power Rating | 4 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100 → 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Series 3RT2 | ||
Power Rating 4 kW | ||
Range SIRIUS | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens advanced power contactor designed to manage heavy loads effectively, making it an ideal choice for industrial applications. Built with robust performance in mind, it supports operating voltages up to 690V and is capable of controlling AC motors with efficiency and precision.
Includes built-in safety features complying with international electrical regulations
Supports a wide range of voltage inputs and enhancing flexibility in applications
Reliable performance at high operational frequencies and suitable for diverse industrial needs
Supports a wide range of voltage inputs and enhancing flexibility in applications
Reliable performance at high operational frequencies and suitable for diverse industrial needs
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
