Schneider Electric LRD Control Relay NO/NC, 80 A Contact Rating, 690 V, LRD
- RS Stock No.:
- 346-655
- Mfr. Part No.:
- LRD380
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 346-655
- Mfr. Part No.:
- LRD380
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 80 A | |
| Range | LRD | |
| Series | LRD | |
| Normal State Configuration | NO/NC | |
| Control Voltage | 690 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 80 A | ||
Range LRD | ||
Series LRD | ||
Normal State Configuration NO/NC | ||
Control Voltage 690 V | ||
- COO (Country of Origin):
- FR
The Schneider Electric differential thermal overload relay (LRD) is designed for motor protection and is compatible with LC1D80A contactors. It operates on both AC and DC networks and conforms to Class 10A per IEC 60947-4-1. The thermal protection adjustment range is 62–80 A, with a rated insulation voltage of 690 V (IEC 60947-4-1), 600 V (UL 60947-4-1 and CSA C22.2 No 14). It supports a network frequency range of 0 to 400 Hz.
Red push button stop
Blue push button reset
IP20 conforming to IEC 60529
Blue push button reset
IP20 conforming to IEC 60529

