Siemens SIRIUS Switch Mechanism for use with Contactors 3RT106
- RS Stock No.:
- 904-860
- Mfr. Part No.:
- 3RT1975-5AM32
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD407.36
(exc. GST)
SGD444.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD407.36 |
*price indicative
- RS Stock No.:
- 904-860
- Mfr. Part No.:
- 3RT1975-5AM32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Coil | |
| Product Type | Switch Mechanism | |
| For Use With | Contactors 3RT106 | |
| Standards/Approvals | UL | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Coil | ||
Product Type Switch Mechanism | ||
For Use With Contactors 3RT106 | ||
Standards/Approvals UL | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens changeover operating mechanism designed for contactors, providing reliable operation in both AC and DC applications within a voltage range of 200 to 220 V.
Suitable for both AC (50/60 Hz) and DC operation
Net weight is 1.204 kg for robust performance
Spring-type terminals facilitate easier connections
Inductive power factors of 0.9 ensure effective Coil operation
Apparent pick-up power is 830 VA at both 50 Hz and 60 Hz
Related links
- Siemens SIRIUS Switch Mechanism for use with Contactors 3RT106
- Siemens SIRIUS Solenoid Accessory for use with Contactors 3RT106
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22 mm Cutout
- Siemens SIRIUS Auxiliary Switch for use with Power Contactor, Contactor Relay
