Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-143
- Mfr. Part No.:
- 3RT2924-5AL21
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD37.25
(exc. GST)
SGD40.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.25 |
*price indicative
- RS Stock No.:
- 670-143
- Mfr. Part No.:
- 3RT2924-5AL21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for efficient control in applications requiring a contactor. Specifically suited for 230 V AC operation at both 50 and 60 Hz, this solenoid Coil delivers reliable performance while ensuring minimal power loss, typically at 7.9 VA. This product supports a broad range, making it versatile for various inductive loads, while its lightweight design of just 0.076 kg enables easy integration. It meets stringent environmental standards, making it a dependable choice for industrial settings.
Designed for contactor applications ensuring effective operational use
Wide operating range factor for optimal performance under varied conditions
High apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz
Meets environmental standards ensuring compliance in sensitive applications
