Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-868
- Mfr. Part No.:
- 3RT2944-5AC21
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD56.67
(exc. GST)
SGD61.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.67 |
*price indicative
- RS Stock No.:
- 669-868
- Mfr. Part No.:
- 3RT2944-5AC21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is specifically designed to operate efficiently with contactors. This high-performance solenoid Coil is Ideal for applications requiring reliable electromagnetic operation within specified frequency limits of 50/60 Hz. It offers a Compact solution without compromising on power. It is engineered to deliver robust performance with a range of operating parameters, ensuring functionality across various operational scenarios. As part of the SIRIUS product line, this magnet Coil underlines a commitment to quality, reliability, and innovation in electrical engineering.
Operates at a control supply voltage of 24 V AC for enhanced compatibility
Achieves high apparent pick up power at 348 VA and 296 VA making it suitable for demanding tasks
Features a low holding power of 25 VA and 18 VA minimising energy consumption
Includes an operating range factor ensuring reliability under varying voltage conditions
