Eaton DILM Contactor Coil for use with DILM80 - DILM95

Subtotal (1 unit)*

SGD120.54

(exc. GST)

SGD131.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD120.54

*price indicative

RS Stock No.:
256-239
Mfr. Part No.:
230066 DILM95-XSP(24V50/60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM80 - DILM95

Standards/Approvals

CSA IEC/EN 60947-4-1, CSA File No.:012528, 3211-04 CSA-C22.2 No. 14-05, CE, UL 508, UL UL Category Control No.:NLDX, CSA Class No.:2411-03, UL File No.:E29096

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced replacement coil designed to enhance the functionality of Eaton Moeller series devices. This tool-less plug connection component operates at an optimised voltage of 24 V, compatible with both 50 Hz and 60 Hz AC systems. It is specifically tailored for seamless integration with models DILM80 and DILM95, ensuring exceptional performance in diverse operational environments. The design boasts a compact form factor, making it ideal for tight spaces while ensuring durability and reliability under varying climatic conditions. With its robust certifications, this coil promises safety and compliance, making it a trustworthy choice for industrial applications.

Tool-less plug connection simplifies installation and maintenance

Designed for both 50 Hz and 60 Hz AC systems for versatile use

Exceptional operational reliability, enhancing equipment performance

Compact dimensions facilitate easy integration into existing systems

Suitable for a wide range of ambient temperatures ensuring adaptability

Meets rigorous safety and operational standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy