Eaton DILM Contactor Coil for use with DILM80 - DILM95

Subtotal (1 unit)*

SGD294.05

(exc. GST)

SGD320.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD294.05

*price indicative

RS Stock No.:
254-374
Mfr. Part No.:
230082 DILM95-XSP(RDC130)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM80 - DILM95

Standards/Approvals

UL File No.:E29096, CE, CSA Class No.:2411-03, 3211-04 CSA-C22.2 No. 14-05, CSA File No.:012528, UL, IEC/EN 60947-4-1, UL 508, UL Category Control No.:NLDX, CSA

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative replacement coil is designed for use in Eaton's Moeller series, specifically tailored to enhance the operational efficiency of compatible devices. With a tool-less plug connection, installation becomes effortless, allowing for quick and hassle-free integration into existing setups. Operating within a voltage range of 110 - 130V DC, this coil ensures reliable performance under demanding conditions. Crafted to withstand a broad ambient temperature range from -25 °C to 60 °C, it caters to diverse environments with exceptional durability. The product upholds rigorous certification standards, ensuring compliance with various international regulations, thereby offering peace of mind and reliability across applications.

Effortless tool-less plug connection facilitates quick installation

Designed for compatibility with Eaton's DILM80 and DILM95 series

Robust performance at a wide voltage range enhances operational reliability

Rated for ambient temperatures from -25 °C to 60 °C, ensuring versatility

Complies with strict international certifications for assured quality

Constructed to meet requirements for corrosion resistance, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy