Eaton DILM Contactor Coil for use with DILM80 - DILM95

Subtotal (1 unit)*

SGD120.54

(exc. GST)

SGD131.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD120.54

*price indicative

RS Stock No.:
254-211
Mfr. Part No.:
229986 DILM95-XSP(240V50HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Coil

Accessory Type

Coil

For Use With

DILM80 - DILM95

Standards/Approvals

CSA-C22.2 No. 60947-4-1-14, CSA IEC/EN 60947-4-1, RoHS, UL Category Control No.:NLDX UL File No.:E29096, CE, CSA File No.:2389068, UL CSA Class No.:3211-04 UL 60947-4-1

Series

DILM

COO (Country of Origin):
RO
The Eaton replacement coil is designed for the Eaton Moeller series DILM, integrating seamlessly into your existing systems to enhance control and functionality. Engineered with a tool-less plug connection, it simplifies installation and replacement, making it an ideal choice for both seasoned professionals and DIY enthusiasts. The coil operates efficiently at 240 V and 50 Hz, catering to a wide range of applications while ensuring reliable performance. With its robust specifications, this product promises exceptional longevity and resilience in demanding conditions, making it perfect for various industrial environments.

Tool-less connection for quick and hassle-free installation

Designed for versatile applications, supporting DILM80 and DILM95 models

Compact design allows for easy integration into existing systems

High operational voltage ensures consistent performance

Manufactured to meet rigorous safety standards and certifications

Features temperature resilience, operating effectively in a wide ambient range

Compact dimensions make it suitable for a variety of installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy