- RS Stock No.:
- 609-2689
- Mfr. Part No.:
- ZB4BV5D1
- Manufacturer:
- Schneider Electric
1 In stock for delivery within 5 working days
Added
Price Each
SGD103.83
(exc. GST)
SGD113.17
(inc. GST)
Units | Per unit |
1 - 4 | SGD103.83 |
5 + | SGD85.45 |
- RS Stock No.:
- 609-2689
- Mfr. Part No.:
- ZB4BV5D1
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pilot Light Bodies, ZB4-B
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
Pilot light bodies for use with pilot light heads
Applications -
For use with pilot lights
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Illumination Colour | White |
Series | Harmony XB4 |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | Screw Clamp |
Body/Fixing Collar Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |