- RS Stock No.:
- 453-940
- Mfr. Part No.:
- 1SKB109142C4001 HSMS 07C
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 453-940
- Mfr. Part No.:
- 1SKB109142C4001 HSMS 07C
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EG
Product Details
Consumer Units with Switch Disconnector Incomer
Steel enclosure to BS EN 60439-3
Colour RAL 7035
Supplied factory fitted with switch disconnectors
Complete with shrouded busbar, terminal bars and installation instructions
Hinged padlockable door (Padlock not supplied)
Colour RAL 7035
Supplied factory fitted with switch disconnectors
Complete with shrouded busbar, terminal bars and installation instructions
Hinged padlockable door (Padlock not supplied)
Note
For MCB's see typical stock no. 488-7211 and range.
Metal Consumer Units
Specifications
Attribute | Value |
---|---|
Series | Housemaster |
Number of Ways Total | 7 |
Current Rating | 100A |
Dimensions | 256 x 210 x 110mm |
Housing Material | Steel |
International Protection Rating | IP30 |
Depth | 110mm |
Width | 210mm |
Length | 256mm |