Dow Corning Clear Silicone Conformal Coating, 90 ml Tube, -45 °C min, 200 °C max
- RS Stock No.:
- 720-177
- Mfr. Part No.:
- 1665341
- Manufacturer:
- Dow Corning
Subtotal (1 unit)*
SGD89.92
(exc. GST)
SGD98.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 81 unit(s) shipping from 14 January 2027
- Plus 70 unit(s) shipping from 28 January 2027
- Plus 180 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD89.92 |
*price indicative
- RS Stock No.:
- 720-177
- Mfr. Part No.:
- 1665341
- Manufacturer:
- Dow Corning
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Product Type | Conformal Coating | |
| Package Size | 90 ml | |
| Package Type | Tube | |
| Application | Circuit Board, Corrosion Sensitive Devices, Encapsulation, Sealing, Soldering | |
| Product Form | Viscous Liquid | |
| Base Material | Silicone | |
| Colour | Clear | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | UL 94 V-1 | |
| Trade Name | 3140 RTV Coating | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Product Type Conformal Coating | ||
Package Size 90 ml | ||
Package Type Tube | ||
Application Circuit Board, Corrosion Sensitive Devices, Encapsulation, Sealing, Soldering | ||
Product Form Viscous Liquid | ||
Base Material Silicone | ||
Colour Clear | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals UL 94 V-1 | ||
Trade Name 3140 RTV Coating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Dow Corning RTV Coating is a versatile, solvent-free coating designed for room temperature curing. It offers excellent flowability, allowing it to fill, level, or self-level after dispensing. Suitable for applications requiring flame resistance or compliance with IPC and Mil Spec standards, it also supports Faster in-line processing with optional heat acceleration. A built-in UV indicator enables easy manual or automated inspection, ensuring quality and efficiency in various industrial processes.
Provides good flowability for filling and self-levelling applications
Cures at room temperature without the need for ovens
Requires no mixing for convenient application
Supports Faster in-line processing with optional heat acceleration
Offers flame resistance suitable for IPC or Mil Spec testing
Related links
- Dow Corning Clear 90 ML Tube, 180 °C max
- Dow Corning Colourless Primer, 90 ml Bottle
- Dow Corning 781 Transparent Silicone Sealant Paste 310 ml Cartridge
- Dow Corning 798 White Sealant Paste 310 ml Cartridge
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning Firestop 700 White Sealant Paste 380 ml Cartridge
- Dow Corning 786 Transparent Sealant Paste 310 ml Cartridge
