RS PRO DMC 212N Flexible Conduit, 12 mm Nominal Diameter, PVC, Galvanised Steel, PVC, Black 30 m
- RS Stock No.:
- 818-940
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
SGD265.34
(exc. GST)
SGD289.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 32 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD265.34 | SGD8.845 |
*price indicative
- RS Stock No.:
- 818-940
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 12mm | |
| Coating Material | PVC | |
| Material | Galvanised Steel, PVC | |
| Product Type | Flexible Conduit | |
| Series | DMC 212N | |
| Colour | Black | |
| Length | 30m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Minimum Bend Radius | 33mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 12mm | ||
Coating Material PVC | ||
Material Galvanised Steel, PVC | ||
Product Type Flexible Conduit | ||
Series DMC 212N | ||
Colour Black | ||
Length 30m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification CE | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Minimum Bend Radius 33mm | ||
- COO (Country of Origin):
- IT
RS PRO 12 mm Flexible Conduit 30 m
Features and Benefits
IP67 Rating: Ensures complete protection against dust and water ingress.
Wide Temperature Range: Operates effectively from -15 °C to 80 °C.
Acid Resistant: Suitable for use in chemically aggressive environments.
UV Resistant: Can be used in outdoor applications without degradation.
Mechanical Resistant: Provides robust protection against physical impacts.
Torsion Resistant: Maintains integrity under twisting forces.
Compression Resistant: Withstands high pressure without deformation.
Oil Resistant: Suitable for use in industrial environments with oil exposure.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor electrical installations
Chemical processing plants
Oil and gas industry
Manufacturing facilities
Additional Information
CE certified for safety and reliability
RoHS compliant ensuring environmental safety
Why RS PRO?
Related links
- RS PRO DMC 210N Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride,
- RS PRO DMC 216N Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride,
- RS PRO DMC 227N Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride,
- RS PRO DMC 221N Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride,
- RS PRO DMC 235N Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride,
- RS PRO DMC 240N Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride,
- RS PRO DMC 250N Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride,
- RS PRO DMAN 212-RS-25 Flexible Conduit Polyvinyl Chloride Polyvinyl

