RS PRO Flexible Conduit, 12 mm Nominal Diameter, PUR, Galvanised Steel, PUR, Black 25 m
- RS Stock No.:
- 818-931
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
SGD420.50
(exc. GST)
SGD458.34
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD420.50 | SGD16.82 |
*price indicative
- RS Stock No.:
- 818-931
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 12mm | |
| Coating Material | PUR | |
| Material | Galvanised Steel, PUR | |
| Product Type | Flexible Conduit | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP67 | |
| Resistance Features | Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN 45545-2, EN IEC 61386, ISO 4892-2:2013, RoHS | |
| Hazardous Area Certification | RoHS | |
| Minimum Bend Radius | 33mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 12mm | ||
Coating Material PUR | ||
Material Galvanised Steel, PUR | ||
Product Type Flexible Conduit | ||
Colour Black | ||
Length 25m | ||
IP Rating IP67 | ||
Resistance Features Acid Resistant, UV Resistant, Mechanical Resistant, Torsion Resistant, Compression Resistant, Oil Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 731 Part 1, BS EN 61386-2-3, CE, CEI EN 61386, EN 45545-2, EN IEC 61386, ISO 4892-2:2013, RoHS | ||
Hazardous Area Certification RoHS | ||
Minimum Bend Radius 33mm | ||
- COO (Country of Origin):
- IT
RS PRO IP67 Flexible Conduit, 25 m
Features and Benefits
Polyurethane Coating: Provides enhanced resistance to abrasion and chemicals.
Wide Temperature Range: Operates effectively from -55 °C to 120 °C.
Galvanised Steel Construction: Offers superior mechanical strength and durability.
Acid and Oil Resistance: Suitable for use in chemically aggressive environments.
UV Resistance: Ideal for outdoor applications with prolonged sun exposure.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Outdoor electrical installations
Automotive wiring protection
Chemical processing plants
Marine environments
Additional Information
RoHS certified for environmental safety.
Minimum bend radius of 33 mm for flexible installations.
Why RS PRO?
Related links
- RS PRO Flexible Conduit Polyurethane Polyurethane, Black 25 m
- RS PRO Flexible Conduit Polyurethane Polyurethane, Black 25 m
- Flexicon LTPPU Conduit Polyurethane Black 25 m
- Flexicon FPU Conduit Polyurethane Blue 25 m
- Flexicon FPU Conduit Polyurethane Blue 25 m
- RS PRO Flexible Conduit Zinc Silver 25 m
- RS PRO Flexible Conduit Polyvinyl Chloride Polyvinyl Chloride, Black 25 m
- RS PRO Flexible Conduit Zinc Silver 25 m

