EMERSON – AVENTICS Compact Air Bellows R412020591 39 mm

Subtotal (1 unit)*

SGD381.60

(exc. GST)

SGD415.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD381.60

*price indicative

RS Stock No.:
272-401
Mfr. Part No.:
R412020591
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Compact Air Bellows

Series

BCC

Nominal Diameter

78mm

Stroke Length

39mm

Connection Thread Standard

G

Port Size

1/4 in G

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-30°C

Minimum Installation Height

65mm

Maximum Installation Height

104mm

Material

Aluminium, Steel

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

Weight

500g

COO (Country of Origin):
HU
The Aventics bellow actuator with mounting ring and cover offers an innovative solution tailored for efficient operations in various industrial environments. Engineered with versatility in mind, it boasts a single-acting functional principle that retracts without pressure, ensuring optimal performance when utilising compressed air as a medium. This product stands out with its robust construction featuring a chloroprene rubber bellow and an aluminium cap, making it both durable and reliable. Designed to operate under a working pressure range of 0 to 8 bar, this actuator is well-equipped to handle demanding conditions, maintaining outstanding reliability across multiple applications.

Single acting design ensures efficient operation

Compact structure facilitates installation in tight spaces

Durable chloroprene rubber provides long lasting performance

Handles a wide working pressure range to suit different applications

Aluminium cap enhances strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy