MikroElektronika Evaluation Board RAK11720-8-SM-NI Evaluation Board for mikroBUS 868 MHz MIKROE-7015
- RS Stock No.:
- 848-704
- Mfr. Part No.:
- MIKROE-7015
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save SGD24.95
View bulk pricing optionsSubtotal (1 unit)*
SGD83.32
(exc. GST)
SGD90.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 08 February 2027
- Plus 1 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD83.32 | - |
| 5 + | SGD78.33 | SGD24.95 |
*price indicative
- RS Stock No.:
- 848-704
- Mfr. Part No.:
- MIKROE-7015
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | mikroBUS | |
| Featured Device | RAK11720-8-SM-NI | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 868MHz | |
| Interface Type | I2C, SPI, UART | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With mikroBUS | ||
Featured Device RAK11720-8-SM-NI | ||
Kit Name Evaluation Board | ||
Maximum Frequency 868MHz | ||
Interface Type I2C, SPI, UART | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board delivers dual wireless connectivity for modern applications. It features LoRaWAN and Bluetooth Low Energy capabilities, Ideal for long-range data transmission and short-range communication.
Compliant with LoRaWAN 1.0.3 Class A, B, and C standards
Integrates Ambiq Apollo3 Blue MCU for enhanced processing
Supports multiple frequency bands including EU868, RU864, and IN865
Facilitates LoRa Point-to-Point communication for private networks
Operates with default RUI3 firmware enabling standalone functionality
Related links
- MikroElektronika LR 14 Click RAK3172 LoRa MikroBus Click Board for IoT 868 MHz MIKROE-6303
- MikroElektronika GNSS 9 Click Evaluation Board GNSS Evaluation Board for Accurate And Reliable Positioning 1610.485 MHz
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika LR 16 Click WIRL-LORA Daphnis-I Click Board for Low-Power 868 MHz MIKROE-6598
- MikroElektronika Evaluation Board MIKROE-7038 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-7038
- MikroElektronika Evaluation Board MIKROE-6988 Bluetooth Evaluation Kit for Apple Vision Pro MIKROE-6988
- MikroElektronika Evaluation Board TLP3640A Evaluation Kit for Declopment Boards MIKROE-6928
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
