- RS Stock No.:
- 134-7287
- Mfr. Part No.:
- DLW43MH201XK2L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 134-7287
- Mfr. Part No.:
- DLW43MH201XK2L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1812 DLW43MH Series SMD Common Mode Chokes
DLW43MH series common mode chokes from Murata are a compact size with a tolerance of 0.2 mm. Despite their small size, they feature common mode inductance of 200uH at 1 MHz.These common mode chokes are suitable for noise countermeasures in the automotive market, in particular for the vehicle LAN BroadR-Reach®.
Murata SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 200 μH |
Series | DLW43MH |
Test Frequency | 0.1 MHz |
DC Resistance | 4.5Ω |
Maximum Current | 110 mA |
Dimensions | 4.5 x 3.2 x 2.7mm |
Operating Temperature Range | -40°C → +105°C |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Package/Case | 1812 (4532M) |
Height | 2.7mm |
Depth | 3.2mm |
Minimum Operating Temperature | -40°C |
Length | 4.5mm |
Maximum Operating Temperature | +105°C |