- RS Stock No.:
- 122-5340
- Mfr. Part No.:
- DLW43SH101XP2L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 122-5340
- Mfr. Part No.:
- DLW43SH101XP2L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1812 DLW43S Series SMD Common Mode Chokes
DLW43SH series common mode chokes from Murata are a compact size with a tolerance of 0.2 mm. Despite their small size, they feature common mode inductance of 100microH at 1 MHz.
These common mode chokes are ideal for automotive applications. Recommended uses include common mode nose suppression of automotive LAN for CANBUS and flex ray.
These common mode chokes are ideal for automotive applications. Recommended uses include common mode nose suppression of automotive LAN for CANBUS and flex ray.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Series | DLW43S |
Test Frequency | 0.1 MHz |
DC Resistance | 2Ω |
Maximum Current | 170 mA |
Dimensions | 4.5 x 3.2 x 2.7mm |
Operating Temperature Range | -40°C → +125°C |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Maximum Operating Temperature | +125°C |
Height | 2.7mm |
Depth | 3.2mm |
Minimum Operating Temperature | -40°C |