Wurth Elektronik 1 mH 15 A Common Mode Choke 3.2 mΩ 300V

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

SGD16.03

(exc. GST)

SGD17.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD16.03-
10 +SGD14.1012%

*price indicative

RS Stock No.:
905-908
Mfr. Part No.:
7848031501
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1mH

Product Type

Common Mode Choke

Maximum DC Current

15A

Series

78480

Test Frequency

10kHz

Packaging

Tray & Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

1

Automotive Standard

AEC-Q200

Choke Voltage

300V

Mount Type

Through Hole

Pin Count

4

Inductance Tolerance

0.5

Length

24mm

Termination Style

Through Hole

Standards/Approvals

RoHS

Maximum DC Resistance

3.2mΩ

Depth

17mm

Height

25mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is designed to mitigate common mode noise, ensuring that differential signals pass with minimal attenuation. Its robust design ensures optimal electrical performance in various electronic applications.

Rated current capacity of 15 A at 70°C maximises efficiency

Insulation test voltage of 2100 V (AC) enhances safety and reliability

DC resistance of just 3.2 mΩ minimises energy losses

Operating temperature range of -55°C to +125°C supports diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy