Wurth Elektronik 33 mH 2.5 A Common Mode Choke 94 mΩ 300V
- RS Stock No.:
- 905-897
- Mfr. Part No.:
- 7848030333
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 box of 90 units)*
SGD1,173.51
(exc. GST)
SGD1,279.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | SGD13.039 | SGD1,173.51 |
*price indicative
- RS Stock No.:
- 905-897
- Mfr. Part No.:
- 7848030333
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 33mH | |
| Maximum DC Current | 2.5A | |
| Series | 78480 | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 0.5 | |
| Standards/Approvals | RoHS | |
| Height | 26mm | |
| Maximum DC Resistance | 94mΩ | |
| Termination Style | Through Hole | |
| Length | 23mm | |
| Depth | 13.5mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 33mH | ||
Maximum DC Current 2.5A | ||
Series 78480 | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Inductance Tolerance 0.5 | ||
Standards/Approvals RoHS | ||
Height 26mm | ||
Maximum DC Resistance 94mΩ | ||
Termination Style Through Hole | ||
Length 23mm | ||
Depth 13.5mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a passive EMI filter element designed to mitigate common mode noise while allowing differential signals to pass with minimal damping.
Operating temperature range of -55 °C to +125 °C ensures adaptability across diverse environments
Rated current of 2.5 A max provides robust performance for demanding applications
Low DC resistance of 94 mΩ maximises efficiency and minimizes heat generation
Compliant with RoHS and REACh regulations, ensuring environmental standards are met
Related links
- Wurth Elektronik 33 mH 2.5 A Common Mode Choke 94 mΩ 300V
- Wurth Elektronik 33 mH 3 A Common Mode Choke 210 mΩ 250V ac
- Wurth Elektronik 33 mH Nano Crystal Common Mode Choke 2.5 A Idc WE-CMBNC
- Wurth Elektronik 82 mH 2.5 A Common Mode Choke 170 mΩ 300V
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- KEMET 20.5 mH 2.5 A Common Mode Choke 0.145 Ω 250V ac
- KEMET 2.1 mH 2.5 A Common Mode Choke 0.09 Ω 250V ac
