Wurth Elektronik 1.5 mH 38 A Common Mode Choke 2.3 mΩ 300V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD45.49

(exc. GST)

SGD49.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD45.49
5 +SGD44.12

*price indicative

RS Stock No.:
905-889
Mfr. Part No.:
7848063801
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

1.5mH

Series

78480

Maximum DC Current

38A

Packaging

Carton

Test Frequency

10kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

300V

Mount Type

Through Hole

Pin Count

4

Inductance Tolerance

0.5

Height

46mm

Standards/Approvals

RoHS

Length

48mm

Maximum DC Resistance

2.3mΩ

Termination Style

Through Hole

Depth

27.5mm

Package/Case

Radial Leaded

COO (Country of Origin):
KR
The Wurth Elektronik common mode choke is a specialised passive filter designed to mitigate common mode noise whilst allowing the passage of differential signals, ensuring improved signal integrity in various electronic circuits.

Designed to operate effectively from -55 °C to +125 °C

Rated for a maximum current of 38 A at 70 °C with a low DC resistance of only 2.3 mΩ

Insulation voltage withstand capability of 2100 V (AC) enhances safety and reliability

RoHS and REACh compliant, ensuring adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy