Wurth Elektronik 2.5 mH 25 A Common Mode Choke 2.2 mΩ 300V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD23.49

(exc. GST)

SGD25.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4SGD23.49
5 +SGD22.78

*price indicative

RS Stock No.:
905-869
Mfr. Part No.:
7848052502
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

2.5mH

Series

78480

Maximum DC Current

25A

Packaging

Carton

Test Frequency

10kHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Mount Type

Through Hole

Pin Count

4

Choke Voltage

300V

Inductance Tolerance

0.5

Standards/Approvals

RoHS

Termination Style

Through Hole

Depth

23mm

Height

34mm

Maximum DC Resistance

2.2mΩ

Length

36mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is designed to mitigate common mode noise while ensuring differential signals pass with minimal damping. Its robust construction ensures reliability in various electrical applications.

Operating temperature range of -55 °C to +125 °C

Rated current capacity of 25 A at 70 °C maximum

DC resistance of 2.2 mΩ at 20 °C maximum

Insulation test voltage capacity of 2100 V (AC) for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy