Wurth Elektronik 3 mH 23 A Common Mode Choke 3 mΩ 300V
- RS Stock No.:
- 905-867
- Mfr. Part No.:
- 7848052303
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD23.49
(exc. GST)
SGD25.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD23.49 |
| 5 + | SGD22.78 |
*price indicative
- RS Stock No.:
- 905-867
- Mfr. Part No.:
- 7848052303
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3mH | |
| Product Type | Common Mode Choke | |
| Series | 78480 | |
| Maximum DC Current | 23A | |
| Test Frequency | 10kHz | |
| Packaging | Carton | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Depth | 23mm | |
| Height | 33mm | |
| Length | 36mm | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 3mΩ | |
| Standards/Approvals | RoHS | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3mH | ||
Product Type Common Mode Choke | ||
Series 78480 | ||
Maximum DC Current 23A | ||
Test Frequency 10kHz | ||
Packaging Carton | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Depth 23mm | ||
Height 33mm | ||
Length 36mm | ||
Termination Style Through Hole | ||
Maximum DC Resistance 3mΩ | ||
Standards/Approvals RoHS | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a VITAL component designed to filter out common mode noise, ensuring the integrity of differential signals in electronic applications.
Operating temperature range from -55 °C to +125 °C for enhanced reliability
Inductance rating of 3 mH with a tolerance of +50%/-30% for precise circuit behaviour
Rated current up to 23 A at 70 °C for robust performance in demanding scenarios
Tested insulation voltage of 2100 V (AC) to ensure safe operation
Related links
- Wurth Elektronik 3 mH 23 A Common Mode Choke 3 mΩ 300V
- Wurth Elektronik 3 mH Nano Crystal Common Mode Choke 23 A Idc WE-CMBNC
- Wurth Elektronik 3 mH 26 A Common Mode Choke 4.5 mΩ 300V
- Wurth Elektronik 3 mH 4.5 A Common Mode Choke 22 mΩ 250V ac
- KEMET 1.2 mH 23 A Common Mode Choke 1000V
- Wurth Elektronik 3 mH Nano Crystal Common Mode Choke 26 A Idc WE-CMBNC
- Wurth Elektronik 1 mH Common Mode Choke 40 mΩ Rdc, WE-LF
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
