Wurth Elektronik 4.5 mH 18 A Common Mode Choke 4.2 mΩ 300V
- RS Stock No.:
- 905-865
- Mfr. Part No.:
- 7848051804
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD23.49
(exc. GST)
SGD25.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD23.49 |
| 5 + | SGD22.78 |
*price indicative
- RS Stock No.:
- 905-865
- Mfr. Part No.:
- 7848051804
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 18A | |
| Series | 78480 | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 0.5 | |
| Standards/Approvals | RoHS | |
| Length | 36mm | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 4.2mΩ | |
| Depth | 23mm | |
| Height | 34mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 18A | ||
Series 78480 | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Mount Type Through Hole | ||
Inductance Tolerance 0.5 | ||
Standards/Approvals RoHS | ||
Length 36mm | ||
Termination Style Through Hole | ||
Maximum DC Resistance 4.2mΩ | ||
Depth 23mm | ||
Height 34mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is designed to mitigate common mode noise while allowing differential signals to pass with minimal damping, making it Ideal for enhancing signal integrity in electronic applications.
Operating temperature ranges from -55 °C to +125 °C, ensuring reliable performance in diverse environments
DC resistance measures a low 4.2 mΩ at 20 °C, optimising energy efficiency
Insulation test voltage of 2100 V (AC) enhances safety and reliability during operation
Related links
- Wurth Elektronik 4.5 mH 18 A Common Mode Choke 4.2 mΩ 300V
- Wurth Elektronik 4.5 mH Nano Crystal Common Mode Choke 18 A Idc WE-CMBNC
- Wurth Elektronik 1.5 mH 18 A Common Mode Choke 3.2 mΩ 300V
- Wurth Elektronik 1.1 mH 18 A Common Mode Choke 7 mΩ 500V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
- KEMET 5.6 mH 18 A Common Mode Choke 17.91 mΩ 1000V
- KEMET 1.9 mH 18 A Common Mode Choke 3.99 mΩ 1000V
