Wurth Elektronik 90 mH 3.5 A Common Mode Choke 110 mΩ 300V
- RS Stock No.:
- 905-858
- Mfr. Part No.:
- 7848050490
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
SGD23.49
(exc. GST)
SGD25.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD23.49 | - |
| 5 + | SGD22.78 | 3% |
*price indicative
- RS Stock No.:
- 905-858
- Mfr. Part No.:
- 7848050490
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 90mH | |
| Product Type | Common Mode Choke | |
| Series | 78480 | |
| Maximum DC Current | 3.5A | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Depth | 19mm | |
| Maximum DC Resistance | 110mΩ | |
| Termination Style | Through Hole | |
| Length | 33mm | |
| Standards/Approvals | RoHS | |
| Height | 38mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 90mH | ||
Product Type Common Mode Choke | ||
Series 78480 | ||
Maximum DC Current 3.5A | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Depth 19mm | ||
Maximum DC Resistance 110mΩ | ||
Termination Style Through Hole | ||
Length 33mm | ||
Standards/Approvals RoHS | ||
Height 38mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke designed to suppress EMI interference while allowing differential signals to pass virtually unaffected, thus ensuring reliable performance in electronic applications.
Operating temperature range from -55 °C to +125 °C
Rated current capacity of 3.5 A max
Insulation test voltage of 2100 V (AC) for enhanced safety
Compliant with RoHS and REACh approval standards
Related links
- Wurth Elektronik 90 mH 3.5 A Common Mode Choke 110 mΩ 300V
- Wurth Elektronik 90 mH Nano Crystal Common Mode Choke 3.5 A Idc WE-CMBNC
- Wurth Elektronik 35 mH 3.5 A Common Mode Choke 80 mΩ 300V
- KEMET 8 mH 3.5 A Common Mode Choke 0.074 Ω 250V ac
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- KEMET 8.6 mH 3.5 A Common Mode Choke 0.078 Ω 250V ac
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 35 mH 5 A Common Mode Choke 90 mΩ 300V
