Wurth Elektronik 190 mH 2 A Common Mode Choke 310 mΩ 300V
- RS Stock No.:
- 905-855
- Mfr. Part No.:
- 7848050219
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save SGD45.84
View bulk pricing optionsSubtotal (1 box of 24 units)*
SGD459.00
(exc. GST)
SGD500.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 96 | SGD19.125 | SGD459.00 | - |
| 120 + | SGD18.743 | SGD449.83 | SGD45.84 |
*price indicative
- RS Stock No.:
- 905-855
- Mfr. Part No.:
- 7848050219
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 190mH | |
| Maximum DC Current | 2A | |
| Series | 78480 | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Maximum DC Resistance | 310mΩ | |
| Height | 38mm | |
| Standards/Approvals | RoHS | |
| Depth | 19mm | |
| Termination Style | Through Hole | |
| Length | 33mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 190mH | ||
Maximum DC Current 2A | ||
Series 78480 | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Maximum DC Resistance 310mΩ | ||
Height 38mm | ||
Standards/Approvals RoHS | ||
Depth 19mm | ||
Termination Style Through Hole | ||
Length 33mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke, designed to mitigate electromagnetic interference while allowing differential signals to pass with minimal loss. It serves to enhance the efficiency of electronic circuits.
Rated for a maximum DC resistance of 310 mΩ at 20 °C, ensuring low energy loss
Able to handle a rated current of 2 A while maintaining stability across a wide temperature range
Compliant with RoHS and REACh standards, ensuring environmental safety in applications
Related links
- Wurth Elektronik 190 mH 2 A Common Mode Choke 310 mΩ 300V
- Wurth Elektronik 190 mH Nano Crystal Common Mode Choke 2 A Idc WE-CMBNC
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 2 A Common Mode Choke 85 mΩ 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 10 A Common Mode Choke 6.3 mΩ 300V
- Wurth Elektronik 2 mH 15 A Common Mode Choke 5 mΩ 300V
