Wurth Elektronik 4 mH 11 A Common Mode Choke 8.8 mΩ 300V
- RS Stock No.:
- 905-845
- Mfr. Part No.:
- 7848041104
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
SGD389.38
(exc. GST)
SGD424.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 100 | SGD15.575 | SGD389.38 |
| 125 + | SGD15.264 | SGD381.60 |
*price indicative
- RS Stock No.:
- 905-845
- Mfr. Part No.:
- 7848041104
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 4mH | |
| Maximum DC Current | 11A | |
| Series | 78480 | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 300V | |
| Inductance Tolerance | 0.5 | |
| Height | 28mm | |
| Length | 29mm | |
| Maximum DC Resistance | 8.8mΩ | |
| Termination Style | Through Hole | |
| Depth | 19mm | |
| Standards/Approvals | RoHS | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 4mH | ||
Maximum DC Current 11A | ||
Series 78480 | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 300V | ||
Inductance Tolerance 0.5 | ||
Height 28mm | ||
Length 29mm | ||
Maximum DC Resistance 8.8mΩ | ||
Termination Style Through Hole | ||
Depth 19mm | ||
Standards/Approvals RoHS | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke designed to mitigate common mode noise, optimising signal integrity in electronic applications while enabling differential signals to pass with minimal damping.
Offers 4 mH inductance with a tolerance of +50%/-30%
Rated for a maximum current of 11 A at 70 °C
Exhibits low DC resistance of 8.8 mΩ at 20 °C
Insulation test voltage reaches up to 2100 V (AC) for enhanced safety
Related links
- Wurth Elektronik 4 mH 11 A Common Mode Choke 8.8 mΩ 300V
- Wurth Elektronik 4 mH 40 A Common Mode Choke 3.2 mΩ 760V ac
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- KEMET 4 mH 11 A Common Mode Choke 8.07 mΩ 1000V
- KEMET 4 mH 11 A Common Mode Choke 8 mΩ 1000V
- Wurth Elektronik 4 mH Nano Crystal Common Mode Choke 11 A Idc WE-CMBNC
- Wurth Elektronik 2.7 mH 11 A Common Mode Choke 18 mΩ 500V ac
- Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
