Wurth Elektronik 7 mH 7 A Common Mode Choke 22 mΩ 300V
- RS Stock No.:
- 905-844
- Mfr. Part No.:
- 7848040707
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save SGD2.90
View bulk pricing optionsSubtotal (1 unit)*
SGD19.17
(exc. GST)
SGD20.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD19.17 | - |
| 5 + | SGD18.59 | SGD2.90 |
*price indicative
- RS Stock No.:
- 905-844
- Mfr. Part No.:
- 7848040707
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 7mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 7A | |
| Series | 78480 | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 300V | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 0.5 | |
| Length | 29mm | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 22mΩ | |
| Depth | 19mm | |
| Standards/Approvals | RoHS | |
| Height | 28mm | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 7mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 7A | ||
Series 78480 | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 300V | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Inductance Tolerance 0.5 | ||
Length 29mm | ||
Termination Style Through Hole | ||
Maximum DC Resistance 22mΩ | ||
Depth 19mm | ||
Standards/Approvals RoHS | ||
Height 28mm | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is a passive EMI filter designed to mitigate common mode noise while allowing differential signals to flow unhindered. This component is essential in enhancing signal integrity in electronic applications.
Operates effectively within an ambient temperature range of -55 °C to +125 °C
Provides high inductance Value of 7 mH under specified test conditions
Features a rated current capability of up to 7 A, ensuring robust performance
Complies with RoHS and REACh standards for environmental safety
Related links
- Wurth Elektronik 7 mH 7 A Common Mode Choke 22 mΩ 300V
- Wurth Elektronik 7 mH 15 A Common Mode Choke 9.5 mΩ 300V
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 3 mH 4.5 A Common Mode Choke 22 mΩ 250V ac
- Wurth Elektronik 6 μH 2.5 A Common Mode Choke 22 mΩ
- KEMET 1.8 mH 7 A Common Mode Choke 24.54 mΩ
- KEMET 11.8 mH 7 A Common Mode Choke 20.83 mΩ 1000V
- KEMET 11.8 mH 7 A Common Mode Choke 21.35 mΩ 1000V
