Abracon 0.4 μH 400 mA Common Mode Choke 0.28 Ω 50V dc
- RS Stock No.:
- 899-132
- Mfr. Part No.:
- ACM-0603-251-T
- Manufacturer:
- Abracon
This image is representative of the product range
Add 200 more to save SGD20.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
SGD10.88
(exc. GST)
SGD11.86
(inc. GST)
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | SGD0.544 | SGD10.88 | - |
| 200 - 980 | SGD0.441 | SGD8.82 | SGD20.60 |
| 1000 - 1980 | SGD0.337 | SGD6.74 | SGD207.00 |
| 2000 + | SGD0.261 | SGD5.22 | SGD566.00 |
*price indicative
- RS Stock No.:
- 899-132
- Mfr. Part No.:
- ACM-0603-251-T
- Manufacturer:
- Abracon
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 0.4μH | |
| Product Type | Common Mode Choke | |
| Series | ACM-0603 | |
| Maximum DC Current | 400mA | |
| Impedance | 250Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100MHz | |
| Packaging | Tape and Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Choke Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Inductance Tolerance | ±25 % | |
| Length | 1.6mm | |
| Termination Style | SMD | |
| Maximum DC Resistance | 0.28Ω | |
| Depth | 850μm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Package/Case | 6030 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 0.4μH | ||
Product Type Common Mode Choke | ||
Series ACM-0603 | ||
Maximum DC Current 400mA | ||
Impedance 250Ω | ||
Core Material Ferrite | ||
Test Frequency 100MHz | ||
Packaging Tape and Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Choke Voltage 50V dc | ||
Mount Type Surface Mount | ||
Inductance Tolerance ±25 % | ||
Length 1.6mm | ||
Termination Style SMD | ||
Maximum DC Resistance 0.28Ω | ||
Depth 850μm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Package/Case 6030 | ||
- COO (Country of Origin):
- CN
Related links
- Abracon 3.5 μH 200 mA Common Mode Choke 1.2 Ω 50V dc
- Abracon 280 mA Common Mode Choke 0.4 Ω 20V
- Abracon 450 A Common Mode Choke 0.4 Ω 50V
- Bourns 470 μH 500 mA Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
- Abracon 750 mA Common Mode Choke 80V
- Abracon 400 mA Common Mode Choke 80V
- Abracon 100 μH 200 mA Common Mode Choke 50V
- Abracon 100 μH 150 mA Common Mode Choke 4000 mΩ 80V
