KEMET 18 mH 500 mA Common Mode Choke 1 Ω 250V ac
- RS Stock No.:
- 888-644
- Mfr. Part No.:
- SU9V-05020
- Manufacturer:
- KEMET
N
Get a bulk buy discount
Add 100 more to save SGD1.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD7.82
(exc. GST)
SGD8.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | SGD0.782 | SGD7.82 | - |
| 100 - 490 | SGD0.767 | SGD7.67 | SGD1.50 |
| 500 - 990 | SGD0.743 | SGD7.43 | SGD19.50 |
| 1000 + | SGD0.696 | SGD6.96 | SGD86.00 |
*price indicative
- RS Stock No.:
- 888-644
- Mfr. Part No.:
- SU9V-05020
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 18mH | |
| Maximum DC Current | 500mA | |
| Series | SU-9V | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 17mm | |
| Length | 17mm | |
| Maximum DC Resistance | 1Ω | |
| Package/Case | 1000 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 18mH | ||
Maximum DC Current 500mA | ||
Series SU-9V | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Height 17mm | ||
Length 17mm | ||
Maximum DC Resistance 1Ω | ||
Package/Case 1000 | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke designed for effective noise reduction in power supply applications. It features high permeability materials for superior filtering capabilities.
Operating temperature range from −40°C to +120°C
Rated current of 0.5 A and inductance of 2.0 mH minimum
UL 94 V–0 flame retardant rated bobbin
Solderability remains intact under optimal storage conditions
Related links
- KEMET 50 mH 0.5 A Common Mode Choke 1.7 Ω 250V
- KEMET 32.4 mH 0.5 A Common Mode Choke 1.21 Ω 250V ac
- KEMET 110 mH 0.5 A Common Mode Choke 2.1 Ω 250V ac
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
