Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-8169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
RS Pro Electric Locking Cabinet Lock
• Power input: 12Vdc
• Current draw: 500mA
• Bolt status output indicates bolt locked or unlocked status (SPDT rated 3A at 30Vdc)
• Operating temperature: -10 to 45゚C (14 to 131゚F)
• Weight: 1.2kg (approx)
• Current draw: 500mA
• Bolt status output indicates bolt locked or unlocked status (SPDT rated 3A at 30Vdc)
• Operating temperature: -10 to 45゚C (14 to 131゚F)
• Weight: 1.2kg (approx)
Related links
- Southco Plastic Electronic Code Lock
- Codelock Zinc Alloy Electronic Silver Grey Code Lock
- Codelock Steel Electronic Brushed Code Lock
- Yale1 Electronic Chrome Code Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Electronic Powder Coated Silver Code Lock
- Dom Metalux Aluminium Mechanical Code Lock
- Codelock Steel Mechanical Brushed Code Lock
- Codelock Brass Mechanical Polished Code Lock

