Euro-Locks a Lowe & Fletcher group Company Zinc Electronic Powder Coated Smart Lock
- RS Stock No.:
- 866-343
- Mfr. Part No.:
- 3965
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
N
Subtotal (1 unit)*
SGD222.08
(exc. GST)
SGD242.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD222.08 |
*price indicative
- RS Stock No.:
- 866-343
- Mfr. Part No.:
- 3965
- Manufacturer:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Smart Lock | |
| Operating Mechanism | Electronic | |
| Material | Zinc | |
| Finish | Powder Coated | |
| Handle Type | Flush | |
| Housing Length | 140mm | |
| Housing Width | 41mm | |
| Maximum Door Thickness | 55mm | |
| Minimum Door Thickness | 1mm | |
| Standards/Approvals | ISO14443A | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Smart Lock | ||
Operating Mechanism Electronic | ||
Material Zinc | ||
Finish Powder Coated | ||
Handle Type Flush | ||
Housing Length 140mm | ||
Housing Width 41mm | ||
Maximum Door Thickness 55mm | ||
Minimum Door Thickness 1mm | ||
Standards/Approvals ISO14443A | ||
- COO (Country of Origin):
- GB
The Euro-Locks a Lowe & Fletcher group Company lock provides a secure solution for electronic locking. Its primary function is to enhance locker availability by enabling scheduled unlocking and tracking user access through audit capabilities.
Supports up to 50 private mode users via PIN code or RFID card
Allows up to 3 Master users for enhanced control
Records all lock events for user access tracking
Features a real-time clock for time-sensitive access management
Related links
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Mechanical Powder Coated Code Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Electronic Powder Coated Silver Code Lock
- Euro-Locks a Lowe & Fletcher group Company Zinc Die Cast Mechanical Black Code Lock
- Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Zinc Plated Door Bolt 67 mm 42.8mm
- Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Zinc Plated Door Bolt 67 mm
- Euro-Locks a Lowe & Fletcher group Company Die Cast Zinc Locking Handle, Flush
- Euro-Locks a Lowe & Fletcher group Company Black Die Cast Zinc Locking Handle, T-Handle
- Euro-Locks a Lowe & Fletcher group Company Die Cast Slam Lock Key Unlock
