Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-900
- Mfr. Part No.:
- 11_SMA-50-3-236/133_NE
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD17.67
(exc. GST)
SGD19.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 23 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD17.67 |
| 10 - 24 | SGD16.24 |
| 25 + | SGD14.65 |
*price indicative
- RS Stock No.:
- 889-900
- Mfr. Part No.:
- 11_SMA-50-3-236/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 16.23 x 5.72 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | SMA | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 16.23 x 5.72 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series SMA | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a 50 Ohm, straight cable plug designed for reliable performance in various high-frequency applications, ensuring superior connectivity and minimal signal loss.
Excellent return loss performance for enhanced signal integrity
Intermateable with PC3.5and SK connectors for versatile compatibility
Handles frequencies up to 18 GHz for extensive application usage
Constructed with Durable brass and Advanced plating for longevity
Operational temperature range of -65 °C to 165 °C for harsh environments
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-15/111_NH Series Coaxial Connector Cable Male SMA Straight Body Solder
