Huber+Suhner 11_BNC Series Coaxial Connector Cable Male BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-331
- Mfr. Part No.:
- 11_BNC-50-2-1/133_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save SGD41.90
View bulk pricing optionsSubtotal (1 unit)*
SGD52.29
(exc. GST)
SGD57.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD52.29 | - |
| 10 + | SGD48.10 | SGD41.90 |
*price indicative
- RS Stock No.:
- 889-331
- Mfr. Part No.:
- 11_BNC-50-2-1/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucoplate | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | 11_BNC | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucoplate | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series 11_BNC | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a 50 Ohm, straight cable plug designed for reliable connections in various applications, especially where frequent coupling and uncoupling are required.
Available for both 50 Ohm and 75 Ohm applications
Operates effectively at frequencies up to 4 GHz
Constructed from Durable brass with gold plating for improved conductivity
Rated for a broad operational temperature range of -65 °C to 165 °C
Designed for up to 500 mating cycles, ensuring longevity
Utilises PFA/PTFE insulator for enhanced performance
Related links
- Huber+Suhner 11_BNC Series Coaxial Connector Cable 50 Ω, Straight Body Crimp
- Huber+Suhner 11_BNC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-2-14/133_NE Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC Series Coaxial Connector Cable 50 Ω, Straight Body Crimp
- Huber+Suhner 11_BNC-50-2-16/133_NE Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-2-14/133_NH Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-2-13/133_NH Series Coaxial Connector Cable Male BNC Straight Body Crimp
- Huber+Suhner 11_BNC-50-2-16/133_NH Series Coaxial Connector Cable Male BNC Straight Body Crimp
