- RS Stock No.:
- 521-8082
- Mfr. Part No.:
- MRG5903.00500
- Manufacturer:
- Belden
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 521-8082
- Mfr. Part No.:
- MRG5903.00500
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RG59B/U
1/0.6mm copper-plated steel conductor, solid polyethylene insulation, plain copper braid and sheathed in PVC.
Equivalent to Alpha 9059B
Connector / Cable group F
Connector / Cable group F
Belden Coaxial Cable, RG59, 23AWG - MRG5900 Series
This coaxial cable from Belden will help to streamline the safe transfer of data across your devices. Thanks to its ample length, its ideal for installation in systems where components need to be set far apart from one another. A wide operating temperature range of -30°C to +70°C makes it suitable for use in demanding environments. This cable has a durable PE (polyethylene) insulation jacket and internal braided shielding to prevent distortion and EMI (electromagnetic interference), ensuring a clear signal.
Features & Benefits
• Capacitance of 67pF/m (picofarads per metre) allows a high level of stored electrical charge
• Unterminated design for customisable connections
• Outer diameter of 6.15mm makes it suitable for installation in tight circuits
• Highly conductive copper-clad steel conductors for fast data transfer
• Unterminated design for customisable connections
• Outer diameter of 6.15mm makes it suitable for installation in tight circuits
• Highly conductive copper-clad steel conductors for fast data transfer
Applications
• Radio signalling
• Networking and broadcasting
• Video and data transfer
• Networking and broadcasting
• Video and data transfer
Whats the attenuation rate of this cable?
This cable has a low attenuation rate of just 2.9dB (decibels), ensuring reliable performance and low signal distortion.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG59 |
Outer Diameter | 4.15mm |
Characteristic Impedance | 75 Ω |
Attenuation | 23 dB/100m @ 400MHz, 31.8 dB/100m @ 700MHz, 36.4 dB/100m @ 900MHz, 39.4 dB/100m @ 1GHz |
Length | 500m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Conductor Material | Bare Copper Clad Steel |
Size of Strands | 23 AWG |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70 °C |
Number of Strands | 1 |
Core Strands | 1/0.64 |
Sheath Material | Polyvinyl Chloride PVC |
Minimum Operating Temperature | -40°C |
Shielding | Copper Braid |
Insulation Material | PE |
Velocity ratio | 84% |