RS PRO, 100 m, RG59 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 843-213
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
SGD33.33
(exc. GST)
SGD36.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD33.33 | SGD0.333 |
*price indicative
- RS Stock No.:
- 843-213
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -35°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Copper | ||
Minimum Operating Temperature -35°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The RS PRO Coaxial Cable handles high-bandwidth applications to minimise signal loss across modern networks. It delivers exceptional performance for high-definition television signal distribution, broadband internet, and satellite systems.
Copper-clad steel conductor with 1.00 mm nominal outside diameter
Foam PE dielectric concentrically bonded to the centre conductor
Double layer protection with 18 mm aluminium foil shielding and aluminium wire braiding
High-bandwidth capability operating at frequencies above 50 MHz
Related links
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 449945 Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1855ENH Series RG59 Coaxial SDI Coaxial Cable 75 Ω Unterminated

