RS PRO Coaxial Cable Male BNC to Male BNC, 15 m 50 Ω
- RS Stock No.:
- 839-415
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD70.88
(exc. GST)
SGD77.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD70.88 |
*price indicative
- RS Stock No.:
- 839-415
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A BNC | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 15m | ||
Standards/Approvals UKCA | ||
Jacket Colour Black | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO coaxial cable delivers reliable BNC male connections, designed for transmitting RF signals in various applications. This 15m cable is suitable for both analogue and digital video signal requirements.
BNC male connectors enable secure and efficient RF signal connections
Constructed from RG-58A/U coaxial cable, providing 50 Ohm specification
Length of 15m facilitates flexible connections in diverse settings
Professionally approved, delivering quality comparable to leading brands
Related links
- RS PRO RG58 - 10 MTRS Series Coaxial Cable Male BNC to Male BNC, 10 m 50 Ω
- RS PRO RG58 - 5 MTRS Series Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- RS PRO RG58 - 3 MTRS Series Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- RS PRO RG58 - 2 MTRS Series Coaxial Cable Male BNC to Male BNC, 2 m 50 Ω
- Teishin Electric CCA Series Coaxial Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme HD Vision Series Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme UHD Vision Enhanced Series Cable Male BNC to Male BNC, 15 m 75 Ω

