TE Connectivity SMA Series Cable Assembly Female SMA to, 50 mm 50 Ω
- RS Stock No.:
- 785-630
- Mfr. Part No.:
- CSS-SGAF-050-STTN
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 10 units)*
SGD458.71
(exc. GST)
SGD499.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD458.71 | SGD45.871 |
*price indicative
- RS Stock No.:
- 785-630
- Mfr. Part No.:
- CSS-SGAF-050-STTN
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Connector Type A | SMA | |
| Connector Gender A | Female | |
| Maximum Frequency | 8GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 50mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Brass | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Connector Type A SMA | ||
Connector Gender A Female | ||
Maximum Frequency 8GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 50mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Brass | ||
Series SMA | ||
- COO (Country of Origin):
- TW
The TE Connectivity cable assembly provides an SMA bulkhead jack to an unterminated end connection with a 50 mm length of 0.047 semi-rigid coaxial cable, is designed for reliability and superior performance across a wide frequency range.
Operates efficiently from 0 Hz to 8 GHz
Features an SMA jack with gold plating for enhanced conductivity
Provided unterminated end is trimmed and tinned for easy integration
Related links
- TE Connectivity RP-SMA Series Cable Assembly Male RP-SMA to Male, 200 mm 50 Ω
- TE Connectivity SMA Series Connector Assembly Board Female SMA Straight Body Solder
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series Connector Assembly Panel Mount Female SMA Straight Body Crimp
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series U.FL Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series Coaxial Connector Cable Female SMA Straight Body Solder
- TE Connectivity SMA Series Connector Assembly Cable Male SMA Straight Body Crimp
